-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7644
|
Newark | Sram, 256Kbit, -40 To 85Deg C, Memory Size:256Kbit, Sram Memory Configuration:32K X 8Bit, Supply Voltage Range:2.7V To 3.6V, Memory Case Style:Soic, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip 23K256T-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2467 |
|
$1.4400 | Buy Now |
DISTI #
08P0026
|
Newark | 256K, 32K X 8 2.7V Serial Sram, Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 23K256T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 | Buy Now |
DISTI #
23K256T-I/SNCT-ND
|
DigiKey | IC SRAM 256KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11318 In Stock |
|
$1.2746 / $1.3200 | Buy Now |
DISTI #
23K256T-I/SN
|
Avnet Americas | SRAM Chip Sync Single 3.3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N T/R - Tape and Reel (Alt: 23K256T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
579-23K256T-I/SN
|
Mouser Electronics | SRAM 256K 32K X 8 2.7V SERIAL SRAM IND RoHS: Compliant | 3812 |
|
$1.2400 / $1.2800 | Buy Now |
DISTI #
V72:2272_06422266
|
Arrow Electronics | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1748 Container: Cut Strips | Americas - 2092 |
|
$1.2700 / $1.3990 | Buy Now |
DISTI #
23K256T-I/SN
|
Microchip Technology Inc | 256 Kb SERIAL LOW POWER SRAM, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 96875 |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
70452190
|
RS | 256K, 32K X 8 2.7V SERIAL SRAM, IND8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 23K256T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Future Electronics | 23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | 256 Kb SERIAL LOW POWER SRAM RoHS: Compliant |
2475 In Stock 102300 Factory Stock |
|
$1.1500 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23K256T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23K256T-I/SN
Microchip Technology Inc
32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 23K256T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K256T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23K256-I/SN | Microchip Technology Inc | $1.1987 | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256T-I/SN vs 23K256-I/SN |
23K256-E/SN | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256T-I/SN vs 23K256-E/SN |
23K256T-ISNT-I/SN | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256T-I/SN vs 23K256T-ISNT-I/SN |
N25S830HAT22I | onsemi | $1.8762 | Serial SRAM Memory, 256-kb, 3.0 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | 23K256T-I/SN vs N25S830HAT22I |
23K256-E/P | Microchip Technology Inc | $1.6450 | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 23K256T-I/SN vs 23K256-E/P |
23K256-ISN-I/SN | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256T-I/SN vs 23K256-ISN-I/SN |
23K256-IP-I/P | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 23K256T-I/SN vs 23K256-IP-I/P |
23K256T-ISTT-I/ST | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-8 | 23K256T-I/SN vs 23K256T-ISTT-I/ST |
23K256-IST-I/ST | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-8 | 23K256T-I/SN vs 23K256-IST-I/ST |
N25S830HAS22IT | onsemi | Check for Price | 32KX8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | 23K256T-I/SN vs N25S830HAS22IT |