-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 135V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8165
|
Newark | Wirewound Resistor, 0.33 Ohm, 3W, 5%, Resistance:0.33Ohm, Product Range:20 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:135V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite 23JR33E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
23JR33E-ND
|
DigiKey | RES 0.33 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3000 / $4.5200 | Buy Now |
DISTI #
2485-23JR33E-ND
|
DigiKey | 3W 0.33 OHMS VITREOUS 5% Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-23JR33E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt .33ohm 5% RoHS: Compliant | 0 |
|
$1.3000 / $3.2300 | Order Now |
DISTI #
70024179
|
RS | Resistor, Wirewound, Res 0.33 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 23JR33E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.33 Ohm 5% 3W Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$1.3300 / $2.0000 | Buy Now |
|
Master Electronics | Res Wirewound 0.33 Ohm 5% 3W Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$1.3300 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23JR33E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
23JR33E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 135V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.44 mm | |
Package Length | 14.41 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 135 V |