There are no models available for this part yet.
Overview of 23J152F200CD1H1 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23J152F200CD1H1 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W4649
|
Newark | Genteq |Genteq 23J152F200CD1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 / $19.0400 | Buy Now | |
Onlinecomponents.com | Electrolytic Capacitor - 200VDC - 1500uF - -10/+50% - 105°C - 1.75" Dia x 3.125". RoHS: Compliant | 0 |
|
$19.0900 / $30.0400 | Buy Now |