-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 10000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23J10KE by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8175
|
Newark | Wirewound Resistor, 10Kohm, 3W, 5%, Resistance:10Kohm, Product Range:20 Series, Power Rating:3W, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$1.6100 / $2.7700 | Buy Now |
DISTI #
23J10KE-ND
|
DigiKey | RES 10K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2726 In Stock |
|
$1.2500 / $4.3600 | Buy Now |
DISTI #
3845-23J10KE-ND
|
DigiKey | RES 10K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
199 In Stock |
|
$1.4300 | Buy Now |
DISTI #
588-23J10KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 10K 5% RoHS: Compliant | 286 |
|
$1.4900 / $3.2200 | Buy Now |
DISTI #
70022275
|
RS | Resistor Wirewound Res 10 Kilohms 3W Tol 5% Axial Vitreous Enamel 20 Series | Ohmite 23J10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 51 |
|
$2.4400 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
167 In Stock |
|
$1.5900 / $2.3800 | Buy Now |
DISTI #
62352440
|
Verical | Res Wirewound 10K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2224 | Americas - 150 |
|
$2.2100 / $3.0940 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$1.8172 / $3.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
23J10KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 10000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 135 V |