Part Details for 23J100E by Ohmite Mfg Co
Overview of 23J100E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8177
|
Newark | Wirewound Resistor, 100 Ohm, 3W, 5%, Resistance:100Ohm, Product Range:20 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:135V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 23J100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$0.8460 / $1.5700 | Buy Now |
DISTI #
23J100E-ND
|
DigiKey | RES 100 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2598 In Stock |
|
$0.8145 / $2.0000 | Buy Now |
DISTI #
588-23J100E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 100ohm 5% RoHS: Compliant | 2388 |
|
$0.8140 / $2.0000 | Buy Now |
DISTI #
70023166
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg3 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 23J100E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.2300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
1000 On Order |
|
$0.8650 / $1.2990 | Buy Now |
DISTI #
23J100E
|
TTI | Wirewound Resistors - Through Hole 3watt 100ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1427 In Stock |
|
$1.5000 / $1.7400 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
1000 On Order |
|
$0.8650 / $1.2990 | Buy Now |
Part Details for 23J100E
23J100E CAD Models
23J100E Part Data Attributes:
|
23J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
23J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 100ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 135 V |