Part Details for 23H281F400BC1H1 by Genteq
Results Overview of 23H281F400BC1H1 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23H281F400BC1H1 Information
23H281F400BC1H1 by Genteq is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 23H281F400BC1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4491
|
Newark | Genteq |Genteq 23H281F400BC1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 / $16.1400 | Buy Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 400VDC - 280uF - -10/+50% - 85°C - 1.375" Dia x 2.625". RoHS: Compliant | 0 |
|
$15.8300 / $24.9100 | Buy Now |