Part Details for 23FD3740A-F by Cornell Dubilier Electronics Inc
Overview of 23FD3740A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23FD3740A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5545
|
Newark | Film Capacitor, 40Uf, 10%, Panel Mount, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:40Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Cornell Dubilier 23FD3740A-F Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2200 / $23.3000 | Buy Now |
DISTI #
338-4348-ND
|
DigiKey | CAP FILM 40UF 10% 370VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
51 In Stock |
|
$21.5063 / $29.6100 | Buy Now |
DISTI #
598-23FD3740A-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 370V 40uF 10% RoHS: Compliant | 411 |
|
$20.1400 / $26.8500 | Buy Now |
|
Onlinecomponents.com | AC Motor Run Capacitor - Oil Filled -40uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS |
34 In Stock |
|
$17.3000 / $28.4500 | Buy Now |
DISTI #
58120402
|
Verical | Cap Film 40uF 370VAC PP 10% (53.98 X 73.91mm) Bracket Mount Aluminum Cylindrical Can 70°C Min Qty: 2 Package Multiple: 1 Date Code: 1705 | Americas - 33 |
|
$33.6848 / $35.6964 | Buy Now |
DISTI #
23FD3740A-F
|
TTI | Motor Start Capacitors & Motor Run Capacitors 370V 40uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Bulk |
Americas - 336 In Stock |
|
$17.9100 / $20.5200 | Buy Now |
DISTI #
23FD3740A-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 42 | 0 |
|
$18.7000 / $20.3400 | Buy Now |
|
Master Electronics | AC Motor Run Capacitor - Oil Filled -40uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS |
34 In Stock |
|
$17.3000 / $28.4500 | Buy Now |
Part Details for 23FD3740A-F
23FD3740A-F CAD Models
23FD3740A-F Part Data Attributes:
|
23FD3740A-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
23FD3740A-F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 73.914 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.6375 mm | |
Terminal Shape | LUG |