There are no models available for this part yet.
Overview of 23F233F080EE1H1 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23F233F080EE1H1 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electrolytic Capacitor - 80VDC - 23000uF - -10/+50% - 105°C - 2.5" Dia x 3.625". RoHS: Compliant | 0 |
|
$45.2800 / $102.3800 | Buy Now |