There are no models available for this part yet.
Overview of 23EZS0375N0030 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23EZS0375N0030 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5295
|
Newark | Cable Tie, Twist Lock, 0.35", Nat, Pa6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:1.366", Cable Tie Width:0.562", Cable Bundle Diameter Max:0.35", Cable Tie Type:Kurly/Twist Lock, Product Range:- Rohs Compliant: Yes |Essentra Components 23EZS0375N0030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1850 | Buy Now | |
DISTI #
145-23EZS0375N0030-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
855 In Stock |
|
$0.1379 / $0.2800 | Buy Now | |
DISTI #
144-23EZS0375N0030
|
Mouser Electronics | Cable Tie Mounts Standoff Twist Lock, .375 Hold Dia, .050 Spacer RoHS: Compliant | 0 |
|
$0.1520 / $0.3700 | Order Now | |
DISTI #
72923679
|
RS | EZ Twist Lock Supports, .187" Hole, .375" Bundle Dia. | Essentra Components 23EZS0375N0030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2820 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1231 | Buy Now | ||
Onlinecomponents.com | Twist Tie - Push-In - Compatible Cable Diameter Range - 8.9 mm (0.350 in) - Spacer Length - 1.3 mm (0.050 in) RoHS: Compliant | 0 |
|
$0.1037 / $0.1489 | Buy Now |