Part Details for 23EXA103KMJ16N by TE Connectivity
Overview of 23EXA103KMJ16N by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23EXA103KMJ16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0186
|
Newark | Rotary Potentiometer, Spindle Operated, 23Exa Series, 10 Kohm, Linear, 1, 400 Mw, Through Hole Rohs Compliant: Yes |Te Connectivity 23EXA103KMJ16N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$3.5900 / $5.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $6.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9200 / $6.1200 | Buy Now |
Part Details for 23EXA103KMJ16N
23EXA103KMJ16N CAD Models
23EXA103KMJ16N Part Data Attributes
|
23EXA103KMJ16N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23EXA103KMJ16N
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 10% |