Part Details for 23ESB222MMF50NF by TE Connectivity
Overview of 23ESB222MMF50NF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23ESB222MMF50NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9098
|
Newark | 23E 2K2B 6.35X50Fl B7 Cat |Citec Te Connectivity 23ESB222MMF50NF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.3800 | Buy Now |
DISTI #
23ESB222MMF50NF-ND
|
DigiKey | POT 2.2K OHM 1/5W CARBON LOG Min Qty: 600 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5617 | Buy Now |
DISTI #
279-23ESB222MMF50NF
|
Mouser Electronics | Potentiometers 23E 2K2B 6.35X50FL B7 CAT RoHS: Compliant | 158 |
|
$4.4000 / $7.6400 | Buy Now |
|
Onlinecomponents.com | 23E 2K2B 6.35X50FL B7 CAT<br/><br/>Variable Resistor RoHS: Compliant |
300 Partner Stock |
|
$3.5700 / $7.9500 | Buy Now |
DISTI #
66430159
|
Verical | Res Carbon Film POT 2.2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 300 |
|
$3.9600 / $4.1200 | Buy Now |
DISTI #
1624156-4
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 2.2 kOhm, 1Turn, Logarithmic, 400 mW, � 20% (Alt: 1624156-4) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23E 2K2B 6.35X50FL B7 CAT<br/><br/>Variable Resistor RoHS: Compliant |
300 Partner Stock |
|
$3.5700 / $7.9500 | Buy Now |
Part Details for 23ESB222MMF50NF
23ESB222MMF50NF CAD Models
23ESB222MMF50NF Part Data Attributes
|
23ESB222MMF50NF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESB222MMF50NF
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 2200ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 2200 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |