Part Details for 23ESA474MMF50AF by TE Connectivity
Overview of 23ESA474MMF50AF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23ESA474MMF50AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8100
|
Newark | Linear Potentiometer, 470Kohm, 400Mw, 20%, Track Resistance:470Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:400Mw, Resistance Tolerance:± 20%, Product Range:23Esa Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Citec Te Connectivity 23ESA474MMF50AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 468 |
|
$6.7200 / $11.3800 | Buy Now |
DISTI #
A105804-ND
|
DigiKey | POT 470K OHM 0.4W CARBON LINEAR Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
33 In Stock |
|
$4.9254 / $7.8300 | Buy Now |
DISTI #
1624211-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 470 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624211-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$4.6495 / $5.5952 | Buy Now |
DISTI #
279-23ESA474MMF50AF
|
Mouser Electronics | Potentiometers 470 KOhm 0.4W Carbon | 328 |
|
$5.7600 / $11.1400 | Buy Now |
DISTI #
70299963
|
RS | Linear Carbon Film Potentiometer w/ 6.35mm Dia.Shaft,470kOhm,+/-20%,0.4W, Pmnt | TE Connectivity 23ESA474MMF50AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7200 / $11.4300 | RFQ |
|
Onlinecomponents.com | 23SE 470KA 6.35X50FL B7 DPST (4A)<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.8900 / $10.2400 | Buy Now |
DISTI #
1624211-2
|
Avnet Abacus | Res POT Carbon 470k Ohm 20% 2/5W 1Turn 6.35mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole (Alt: 1624211-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23SE 470KA 6.35X50FL B7 DPST (4A)<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$4.8900 / $10.2400 | Buy Now |
Part Details for 23ESA474MMF50AF
23ESA474MMF50AF CAD Models
23ESA474MMF50AF Part Data Attributes
|
23ESA474MMF50AF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESA474MMF50AF
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 470000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 470000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 23ESA474MMF50AF
This table gives cross-reference parts and alternative options found for 23ESA474MMF50AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23ESA474MMF50AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23PSA474MWA50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 470000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA474MMF50AF vs 23PSA474MWA50N |
1624146-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 470000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA474MMF50AF vs 1624146-1 |
1624173-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 470000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA474MMF50AF vs 1624173-1 |
1624148-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 470000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA474MMF50AF vs 1624148-1 |
1624147-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 470000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA474MMF50AF vs 1624147-1 |