-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23ESA103MPE32N by TE Connectivity is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9491
|
Newark | Rotary Potentiometer, 10K, 32Mm, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$3.8900 / $6.9800 | Buy Now |
DISTI #
A121450-ND
|
DigiKey | POT 10K OHM 0.4W CARBON LINEAR Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
141 In Stock |
|
$3.4358 / $6.2700 | Buy Now |
DISTI #
1623760-5
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, ? 20% - Bulk (Alt: 1623760-5) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9760 / $3.0380 | Buy Now |
DISTI #
279-23ESA103MPE32N
|
Mouser Electronics | Potentiometers 23E 10KA 20% 4x32PL M7 RoHS: Compliant | 515 |
|
$3.7400 / $6.7100 | Buy Now |
DISTI #
70468928
|
RS | Linear Carbon Film Potentiometer, 10kOhms, +/-20%, 0.4W, Panel Mount | TE Connectivity 23ESA103MPE32... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 / $6.8200 | RFQ |
|
TE Connectivity | 23E 10KA 20% 4x32PL M7 Resistance Value: 10K Ω Element Type: Carbon Film Passive Component Tolerance... more RoHS: Compliant Min Qty: 1 | 141 |
|
$7.8200 / $9.4400 | Buy Now |
|
Onlinecomponents.com | 23E 10KA 20% 4x32PL M7<br/><br/>Variable Resistor RoHS: Compliant |
300 Partner Stock |
|
$3.1000 / $6.9100 | Buy Now |
DISTI #
34410981
|
Verical | Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 4mm (42.7 X 20.4 X 25.2mm) Eyelet Panel Mo... more RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 300 |
|
$3.3800 / $3.5100 | Buy Now |
DISTI #
1623760-5
|
Avnet Abacus | Rotary Potentiometer Carbon Element 10 kOhm 1Turn Linear 400 mW 20 (Alt: 1623760-5) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23E 10KA 20% 4x32PL M7<br/><br/>Variable Resistor RoHS: Compliant |
300 Partner Stock |
|
$3.1000 / $6.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23ESA103MPE32N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESA103MPE32N
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |