-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9490
|
Newark | Rotary Potentiometer, 10K, 50Mm, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:400Mw, Resistance Tolerance:± 20%, Product Range:23 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Te Connectivity 23ESA103MLA50N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 402 |
|
$3.3200 / $4.5400 | Buy Now |
DISTI #
23ESA103MLA50N-ND
|
DigiKey | POT 10K OHM 0.4W CARBON LINEAR Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
599 In Stock |
|
$3.0498 / $5.9500 | Buy Now |
DISTI #
1623759-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, ? 20% - Tape and Reel (Alt: 1623759-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$2.2790 / $2.7426 | Buy Now |
DISTI #
279-23ESA103MLA50N
|
Mouser Electronics | Potentiometers 23E 10KA 6X50PL B9 M10 RoHS: Compliant | 788 |
|
$2.5900 / $3.9400 | Buy Now |
|
Onlinecomponents.com | 23E 10KA 6X50PL B9 M10<br/><br/>Variable Resistor RoHS: Compliant |
237 Partner Stock |
|
$2.4500 / $5.4400 | Buy Now |
DISTI #
64740603
|
Verical | Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 237 |
|
$3.8200 / $4.8200 | Buy Now |
DISTI #
23ESA103MLA50N
|
IBS Electronics | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, ±, 20% Min Qty: 173 Package Multiple: 1 | 237 |
|
$5.0180 | Buy Now |
DISTI #
1623759-1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1623759-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408724601
|
Chip1Stop | Resistor Fixed Single-Other Mounting RoHS: Compliant | 237 |
|
$4.2500 / $5.7200 | Buy Now |
|
Master Electronics | 23E 10KA 6X50PL B9 M10<br/><br/>Variable Resistor RoHS: Compliant |
237 Partner Stock |
|
$2.4500 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23ESA103MLA50N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESA103MLA50N
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |