Part Details for 23ENT234(90/M) by SPC Multicomp
Results Overview of 23ENT234(90/M) by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23ENT234(90/M) Information
23ENT234(90/M) by SPC Multicomp is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for 23ENT234(90/M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0867
|
Newark | Thermal Switch, Nc, 90°C, Switching Temperature:90°C, Reset Temperature:-, Contact Operation:Norm... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 23ENT234(90/M)
23ENT234(90/M) CAD Models
23ENT234(90/M) Part Data Attributes
|
23ENT234(90/M)
SPC Multicomp
Buy Now
|
Compare Parts:
23ENT234(90/M)
SPC Multicomp
Select a part to compare: |
Samacsys Manufacturer | Multicomp Pro |