Part Details for 23DBEZ001 by Essentra Components
Results Overview of 23DBEZ001 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23DBEZ001 Information
23DBEZ001 by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 23DBEZ001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5271
|
Newark | Cable Tie, Twist Lock, 0.4", Nat, Pa6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.0380 | Buy Now |
DISTI #
145-23DBEZ001-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
869 In Stock |
|
$0.1720 / $0.3000 | Buy Now |
DISTI #
144-23DBEZ001
|
Mouser Electronics | Cable Ties Dual Twist Lock, .688 Spacer, .30-.40 Bundle Range RoHS: Compliant | 0 |
|
$0.1490 / $0.1720 | Order Now |
DISTI #
72028169
|
RS | Dual Twist Lock, .688 Spacer, .30-.40 Bundle Range Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2670 / $0.3660 | RFQ |
|
Onlinecomponents.com | Twist Tie - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in) - Spacer Length - ... more RoHS: Compliant | 0 |
|
$0.1021 / $0.1748 | Buy Now |