There are no models available for this part yet.
Overview of 23D253F016BF1H1 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23D253F016BF1H1 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W4033
|
Newark | Genteq |Genteq 23D253F016BF1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0500 / $17.9900 | Buy Now | |
DISTI #
71385518
|
RS | Capacitor, Electrolytic,25000,16v, -55C to +85C | Genteq 23D253F016BF1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3600 / $19.2400 | RFQ | |
Onlinecomponents.com | Electrolytic Capacitor - 16VDC - 25000uF - -10/+50% - 85°C - 1.375" Dia x 4.125". RoHS: Compliant | 0 |
|
$18.0300 / $28.3800 | Buy Now | ||
DISTI #
23D253F016BF1H1
|
IBS Electronics | Capacitor, Electrolytic, 25000, 16v, -55C to +, 85C Genteq 23D253F016BF1H1 Min Qty: 50 Package Multiple: 1 | 0 |
|
$14.2800 / $16.2495 | Buy Now |