Part Details for 23C563F100FI1H1 by ABB Semiconductors
Overview of 23C563F100FI1H1 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23C563F100FI1H1
23C563F100FI1H1 CAD Models
23C563F100FI1H1 Part Data Attributes
|
23C563F100FI1H1
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
23C563F100FI1H1
ABB Semiconductors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 56000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | unknown | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5.9 mΩ | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 32700 mA |