Part Details for 23BR5KLFTR by TT Electronics plc
Overview of 23BR5KLFTR by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23BR5KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-23BR5KLFTR
|
Mouser Electronics | Trimmer Resistors - SMD 4MM Squ 5K 10% Sealed RoHS: Compliant | 2763 |
|
$0.5750 / $1.1100 | Buy Now |
DISTI #
23BR5KLFTR
|
TTI | Trimmer Resistors - SMD 4MM Squ 5K 10% Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.6200 / $0.7600 | Buy Now |