Part Details for 23BR500KLFTR by TT Electronics plc
Results Overview of 23BR500KLFTR by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23BR500KLFTR Information
23BR500KLFTR by TT Electronics plc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 23BR500KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-23BR500KLFTR
|
Mouser Electronics | Trimmer Resistors - SMD 4MM Squ 500K 10% Sealed RoHS: Compliant | 605 |
|
$0.6010 / $1.3400 | Buy Now |
DISTI #
23BR500KLFTR
|
TTI | Trimmer Resistors - SMD 4MM Squ 500K 10% Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5730 / $0.6430 | Buy Now |
Part Details for 23BR500KLFTR
23BR500KLFTR CAD Models
23BR500KLFTR Part Data Attributes
|
23BR500KLFTR
TT Electronics plc
Buy Now
|
Compare Parts:
23BR500KLFTR
TT Electronics plc
Select a part to compare: |
Samacsys Manufacturer | TT Electronics |