Part Details for 23B104F075FL1H1 by ABB Industrial Connection and Solution
Overview of 23B104F075FL1H1 by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 23B104F075FL1H1
23B104F075FL1H1 CAD Models
23B104F075FL1H1 Part Data Attributes
|
23B104F075FL1H1
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
23B104F075FL1H1
ABB Industrial Connection and Solution
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 100000uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Manufacturer Series | 23B | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 42200 mA |