Part Details for 23AR50KLFTR by TT Electronics plc
Overview of 23AR50KLFTR by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AR50KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-23AR50KLFTR
|
Mouser Electronics | Trimmer Resistors - SMD 4MM Squ 50K 10% Sealed RoHS: Compliant | 21660 |
|
$0.6620 / $1.2400 | Buy Now |
DISTI #
23AR50KLFTR
|
TTI | Trimmer Resistors - SMD 4MM Squ 50K 10% Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6380 / $0.6930 | Buy Now |
|
Chip1Cloud | TRIMMER 50K OHM 0.25W J LEAD TOP | 2910 |
|
RFQ |