Part Details for 23AR1MEGLFTR by TT electronics / BI Technologies
Overview of 23AR1MEGLFTR by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AR1MEGLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AR1MEGLFTR-ND
|
DigiKey | TRIMMER 1M OHM 0.25W J LEAD TOP Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9313 | Buy Now |
|
Future Electronics | 23 Series 1 MOhm ±20 % Surface Mount Single-Turn Trimmer Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8300 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R RoHS: Compliant | 0 |
|
$0.5990 / $0.7910 | Buy Now |
DISTI #
000000000001497447
|
Sager | Trimmer Resistors - SMD 1 Meg 20% 4mm Single Turn Min Qty: 1500 | 0 |
|
$0.7135 / $0.7323 | Buy Now |
Part Details for 23AR1MEGLFTR
23AR1MEGLFTR CAD Models
23AR1MEGLFTR Part Data Attributes
|
23AR1MEGLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23AR1MEGLFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 1000000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23AR1MEGLFTR
This table gives cross-reference parts and alternative options found for 23AR1MEGLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23AR1MEGLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23AR1MEGLFTR | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018, CHIP | 23AR1MEGLFTR vs 23AR1MEGLFTR |