Part Details for 23AR100KLFTR by TT electronics / BI Technologies
Overview of 23AR100KLFTR by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AR100KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1846
|
Newark | Trimmer Potentiometer 100Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Model 23A Rohs Compliant: Yes |Tt Electronics/bi Technologies 23AR100KLFTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 | Buy Now |
DISTI #
987-1007-1-ND
|
DigiKey | TRIMMER 100KOHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1788 In Stock |
|
$0.7494 / $1.7700 | Buy Now |
|
Future Electronics | 23 Series 4 mm Square 100 kOhm Surface Mount ±20 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7850 / $0.8550 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R RoHS: Compliant |
4000 In Stock 5000 On Order |
|
$0.7680 / $0.9970 | Buy Now |
|
ComSIT USA | SINGLE TURN TRIMMER Trimmer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018 RoHS: Compliant | Europe - 260 |
|
RFQ | |
DISTI #
000000000001497443
|
Sager | Trimmer Resistors - SMD 4MM Squ 100K 10% Sealed Min Qty: 1500 | 0 |
|
$0.7135 / $0.7323 | Buy Now |
DISTI #
64E7568
|
Bürklin Elektronik | Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 23AR100KLFTR Min Qty: 1 | 1440 |
|
$1.5953 / $1.8884 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R RoHS: Compliant |
4000 In Stock 5000 On Order |
|
$0.7680 / $0.9970 | Buy Now |
Part Details for 23AR100KLFTR
23AR100KLFTR CAD Models
23AR100KLFTR Part Data Attributes:
|
23AR100KLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23AR100KLFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 100000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23AR100KLFTR
This table gives cross-reference parts and alternative options found for 23AR100KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23AR100KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23AR100KLFTB | Potentiometer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | TT Electronics Resistors | 23AR100KLFTR vs 23AR100KLFTB |
G43DB104M | Potentiometer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23AR100KLFTR vs G43DB104M |
G43ATB104M | RESISTOR, TRIMMER | Tokyo Cosmos Electric Co Ltd | 23AR100KLFTR vs G43ATB104M |
G43AB104M | Potentiometer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23AR100KLFTR vs G43AB104M |
G43AT1B104 | Trimmer, 0.25W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23AR100KLFTR vs G43AT1B104 |