23A383F100FF1H1
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 38000uF

Overview of 23A383F100FF1H1 by ABB Industrial Connection and Solution

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 23A383F100FF1H1 by ABB Industrial Connection and Solution
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 23A383F100FF1H1 by ABB Industrial Connection and Solution

23A383F100FF1H1
ABB Industrial Connection and Solution
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
GE INDUSTRIAL SOLUTIONS
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
38000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
12.6 mΩ
Manufacturer Series
23A
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
16000 mA
Want to compare parts?
  1. 23A383F100FF1H1
    ABB Industrial Connection and Solution
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 38000uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23A383F100FF1H1 by ABB Industrial Connection and Solution.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23A383F100FF1H1 by ABB Industrial Connection and Solution

  • Please alert me when 23A383F100FF1H1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 23A383F100FF1H1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23A383F100FF1H1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 23A383F100FF1H1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23A383F100FF1H1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23A383F100FF1H1 by ABB Industrial Connection and Solution

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: