Part Details for 23A256-I/P by Microchip Technology Inc
Overview of 23A256-I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23A256-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0013
|
Newark | Sram, 256Kbit, Spi, 20Mhz, 8-Dip, Sram Type:Synchronous Sram, Memory Configuration:32K X 8Bit, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.5V, Supply Voltage Max:1.95V, Supply Voltage Nom:1.8V, Product Range:- Rohs Compliant: Yes |Microchip 23A256-I/P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.3200 | Buy Now |
DISTI #
23A256-I/P-ND
|
DigiKey | IC SRAM 256KBIT SPI 20MHZ 8DIP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3004 | Buy Now |
DISTI #
23A256-I/P
|
Avnet Americas | SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin PDIP Tube - Rail/Tube (Alt: 23A256-I/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.3700 | Buy Now |
DISTI #
579-23A256-I/P
|
Mouser Electronics | SRAM 256K 32K X 8 1.7V SERIAL SRAM IND RoHS: Compliant | 0 |
|
$1.2700 / $1.3700 | Order Now |
DISTI #
23A256-I/P
|
Microchip Technology Inc | 256 Kb SERIAL LOW POWER SRAM, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$1.1200 / $1.3700 | Buy Now |
DISTI #
70047074
|
RS | 256K 32K X 8 1.7V SERIAL SRAM IND | Microchip Technology Inc. 23A256-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 3 |
|
$1.2900 / $1.5200 | Buy Now |
|
Future Electronics | 23A256 Series 1.7 V to 1.95 V 256K SPI Bus Low-Power Serial SRAM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.2400 / $1.4000 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$1.2100 / $1.5100 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
23A256-I/P
|
Avnet Americas | SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin PDIP Tube - Rail/Tube (Alt: 23A256-I/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.3700 | Buy Now |
Part Details for 23A256-I/P
23A256-I/P CAD Models
23A256-I/P Part Data Attributes:
|
23A256-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23A256-I/P
Microchip Technology Inc
32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 23A256-I/P
This table gives cross-reference parts and alternative options found for 23A256-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23A256-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23A256T-IPT-I/P | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 23A256-I/P vs 23A256T-IPT-I/P |
23A256T-I/P | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 23A256-I/P vs 23A256T-I/P |