Part Details for 23A008 by GHz Technology Inc
Overview of 23A008 by GHz Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23A008
23A008 CAD Models
23A008 Part Data Attributes:
|
23A008
GHz Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23A008
GHz Technology Inc
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GHZ TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3400 MHz |