Part Details for 23A-15M by Aeroflex / Inmet
Overview of 23A-15M by Aeroflex / Inmet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Price & Stock for 23A-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23A-15M
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |