Part Details for 23_SMA-50-0-62/199_NE by HUBER+SUHNER
Overview of 23_SMA-50-0-62/199_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 23_SMA-50-0-62/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-23_SMA-50-0-62/199_NE-ND
|
DigiKey | 23_SMA-50-0-62/199_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6100 | Buy Now |
DISTI #
455-23SMA50062199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight flange receptacle jack(f) RoHS: Compliant | 0 |
|
$21.7100 / $26.6900 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight panel receptacle - jack (female) - flange mount RoHS: Compliant | 0 |
|
$13.2300 / $22.5900 | Buy Now |
DISTI #
36460956
|
Verical | Conn SMA F 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount Gold Individual RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1415 | Americas - 5 |
|
$18.9000 | Buy Now |
DISTI #
C1S318200056197
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$33.4000 | Buy Now |