Part Details for 23_N-75-0-1/133_NE by HUBER+SUHNER
Overview of 23_N-75-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23_N-75-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2323
|
Newark | Rf Coax Conn, Jack, Panel, 75 Ohm Rohs Compliant: Yes |Huber+Suhner 23_N-75-0-1/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$27.7500 / $34.0000 | Buy Now |
DISTI #
3628-23_N-75-0-1/133_NE-ND
|
DigiKey | 23_N-75-0-1/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$21.4684 / $38.5900 | Buy Now |
DISTI #
455-23N7501133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight flange receptacle jack(f) RoHS: Compliant | 130 |
|
$20.6200 / $37.5000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 75 Ohm - Straight panel receptacle - jack (female) - flange mount RoHS: Compliant | 0 |
|
$15.5300 / $27.8400 | Buy Now |
Part Details for 23_N-75-0-1/133_NE
23_N-75-0-1/133_NE CAD Models
23_N-75-0-1/133_NE Part Data Attributes
|
23_N-75-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23_N-75-0-1/133_NE
HUBER+SUHNER
RF N Connector, Female, Panel Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | CAPTIVATED | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |