Part Details for 23_SHV-50-0-2/133_NE by HUBER+SUHNER
Overview of 23_SHV-50-0-2/133_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23_SHV-50-0-2/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2326
|
Newark | Rf Coax Conn, Shv, Flange Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 23_SHV-50-0-2/133_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2000 / $112.3600 | Buy Now |
DISTI #
3628-23_SHV-50-0-2/133_NE-ND
|
DigiKey | 23_SHV-50-0-2/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$83.9768 / $104.2000 | Buy Now |
DISTI #
455-23SHV5002133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV straight flange receptacle jack(f) RoHS: Compliant | 9 |
|
$87.6300 / $104.2000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SHV - 50 Ohm - Straight panel receptacle - jack (female) - flange mount | 0 |
|
$50.4500 / $99.7500 | Buy Now |
DISTI #
4132524
|
Farnell | RF COAX CONN, SHV, FLANGE JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$85.5539 / $120.3012 | Buy Now |
Part Details for 23_SHV-50-0-2/133_NE
23_SHV-50-0-2/133_NE CAD Models
23_SHV-50-0-2/133_NE Part Data Attributes:
|
23_SHV-50-0-2/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23_SHV-50-0-2/133_NE
HUBER+SUHNER
RF SHV Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60498, MIL-STD-348A/314 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 0.3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |