Part Details for 23_SHV-50-0-1/133_NE by HUBER+SUHNER
Overview of 23_SHV-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Medical Imaging
Price & Stock for 23_SHV-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2325
|
Newark | Rf Coax Conn, Shv, Flange Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 23_SHV-50-0-1/133_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5800 / $91.2700 | Buy Now |
DISTI #
3628-23_SHV-50-0-1/133_NE-ND
|
DigiKey | 23_SHV-50-0-1/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$68.2302 / $84.6700 | Buy Now |
DISTI #
455-23SHV5001133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV straight flange receptacle jack(f) RoHS: Compliant | 17 |
|
$67.9100 / $84.6500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SHV - 50 Ohm - Straight panel receptacle - jack (female) - flange mount | 0 |
|
$50.4500 / $86.8000 | Buy Now |
DISTI #
4132523
|
Farnell | RF COAX CONN, SHV, FLANGE JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$69.7122 / $98.0320 | Buy Now |
Part Details for 23_SHV-50-0-1/133_NE
23_SHV-50-0-1/133_NE CAD Models
23_SHV-50-0-1/133_NE Part Data Attributes:
|
23_SHV-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23_SHV-50-0-1/133_NE
HUBER+SUHNER
RF SHV Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60498, MIL-STD-348A/314 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 0.3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |