Part Details for 23Z356SMQNL by Pulse Electronics Corporation
Overview of 23Z356SMQNL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23Z356SMQNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1949
|
Newark | Xfmr,sin,10D,1:1.41+Cmc,smt,tu Npb/Tube |Pulse Electronics 23Z356SMQNL Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.7300 | Buy Now |
DISTI #
23Z356SMQNL-ND
|
DigiKey | TRANSFORMER 10BASE-T LAN 16SOIC Min Qty: 630 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0830 | Buy Now |
DISTI #
23Z356SMQNL
|
Avnet Americas | Telecom Transformer 1:1.414/1:1 1500Vrms Surface Mount - Rail/Tube (Alt: 23Z356SMQNL) RoHS: Compliant Min Qty: 630 Package Multiple: 45 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.5946 / $2.9508 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 45 Container: Tube | 0Tube |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | XFMR,SIN,10D,1:1.414,SM,TU NPB RoHS: Compliant | 0 |
|
$2.5200 / $5.2700 | Buy Now |
DISTI #
23Z356SMQNL
|
Avnet Americas | Telecom Transformer 1:1.414/1:1 1500Vrms Surface Mount - Rail/Tube (Alt: 23Z356SMQNL) RoHS: Compliant Min Qty: 630 Package Multiple: 45 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.5946 / $2.9508 | Buy Now |
DISTI #
23Z356SMQNL
|
Avnet Abacus | Telecom Transformer 1:1.414/1:1 1500Vrms Surface Mount (Alt: 23Z356SMQNL) RoHS: Compliant Min Qty: 630 Package Multiple: 45 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 23Z356SMQNL
23Z356SMQNL CAD Models
23Z356SMQNL Part Data Attributes:
|
23Z356SMQNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23Z356SMQNL
Pulse Electronics Corporation
Datacom Transformer, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 11.56 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 160 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1.41CT | |
Width | 6.99 mm |