23S4R7C
Description: General Purpose Inductor, 4.7uH, 1 Element, SMD, 1218, CHIP, 1218, ROHS COMPLIANT

Overview of 23S4R7C by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 23S4R7C by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 62K0551
Newark Inductor, Shielded, 4.7Uh, Smd, Inductance:4.7µh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:2300 Series, Dc Resistance Max:0.044Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 23S4R7C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.6040
$0.6040 Buy Now
DISTI # 811-3544-1-ND
DigiKey FIXED IND 4.7UH 1.6A 44MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5000
  • 2,000 $0.5000
$0.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.5340
$0.5340 Buy Now
DISTI # 000000000001465431
Sager Power Inductors - SMD SMD Inductor 4.7uH 1.60A Min Qty: 2000 0
  • 2,000 $0.5000
  • 4,000 $0.4900
$0.4900 / $0.5000 Buy Now

CAD Models for 23S4R7C by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 23S4R7C by Murata Power Solutions

23S4R7C
Murata Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Package Description
1218
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
2422
Construction
Bobbin
DC Resistance
0.044 Ω
Inductance-Nom (L)
4.7 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
6.2 mm
Package Style
SMT
Package Width
5.6 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Want to compare parts?
  1. 23S4R7C
    Murata Power Solutions
    General Purpose Inductor, 4.7uH, 1 Element, SMD, 1218, CHIP, 1218, ROHS COMPLIANT
    VS

Related Parts for 23S4R7C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23S4R7C by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23S4R7C by Murata Power Solutions

Select Manufacturer
Which Manufacturer of 23S4R7C would you like to use for your alert(s)?
  • Please alert me when 23S4R7C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23S4R7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23S4R7C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23S4R7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23S4R7C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23S4R7C by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: