Part Details for 23S08-1HPGG8 by Integrated Device Technology Inc
Overview of 23S08-1HPGG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
23S08-1HPGG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible | |
23S08E-1HPGG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible | |
23S08-1HDCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible |
Part Details for 23S08-1HPGG8
23S08-1HPGG8 CAD Models
23S08-1HPGG8 Part Data Attributes
|
23S08-1HPGG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23S08-1HPGG8
Integrated Device Technology Inc
TSSOP-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |