Part Details for 23M472F200CH1H1 by ABB Semiconductors
Overview of 23M472F200CH1H1 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23M472F200CH1H1
23M472F200CH1H1 CAD Models
23M472F200CH1H1 Part Data Attributes
|
23M472F200CH1H1
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
23M472F200CH1H1
ABB Semiconductors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 4700uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | unknown | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6300 mA | |
Terminal Shape | BINDING POST |