There are no models available for this part yet.
Overview of 23J30RE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 23J30RE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K8205
|
Newark | Wirewound Resistor, 30 Ohm, 3W, 5%, Resistance:30Ohm, Product Range:20 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:135V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 23J30RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$0.8960 / $1.2300 | Buy Now | |
DISTI #
23J30RE-ND
|
DigiKey | RES 30 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
594 In Stock |
|
$0.7730 / $3.0200 | Buy Now | |
DISTI #
2485-23J30RE-ND
|
DigiKey | RES 30 OHM 5% 3W AXIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
588-23J30RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 30ohm 5% RoHS: Compliant | 183 |
|
$0.8400 / $2.2200 | Buy Now | |
DISTI #
70024180
|
RS | Resistor, Wirewound, Res 30 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 23J30RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.9700 | RFQ | |
Onlinecomponents.com | Res Wirewound 30 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
757 In Stock 250 Factory Stock |
|
$0.8030 / $2.1950 | Buy Now | ||
DISTI #
62124348
|
Verical | Res Wirewound 30 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2138 | Americas - 750 |
|
$1.0998 / $2.8600 | Buy Now | |
Bristol Electronics | 90 |
|
RFQ | ||||
DISTI #
23J30RE
|
TTI | Wirewound Resistors - Through Hole 3watt 30ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 1005 In Stock |
|
$0.8300 / $2.0100 | Buy Now | |
DISTI #
23J30RE
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 250 | 0 |
|
$0.8900 | Buy Now |
CAD Models for 23J30RE by Ohmite Mfg Co
Part Data Attributes for 23J30RE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
All-Welded
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
5.6 mm
|
Package Length
|
13.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
135 V
|