Part Details for 23J250 by Ohmite Mfg Co
Overview of 23J250 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23J250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2600
|
Newark | Wirewound Resistor, 250 Ohm, 3W, 5%, Resistance:250Ohm, Product Range:20 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:135V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: No |Ohmite 23J250 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-23J250-ND
|
DigiKey | 3W 250 OHMS VITREOUS 5% NON ROHS Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 250 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL |
258 In Stock |
|
$0.9280 / $1.7920 | Buy Now |
DISTI #
51653088
|
Verical | Res Wirewound 250 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1312 | Americas - 250 |
|
$1.2441 / $2.3270 | Buy Now |
|
Master Electronics | Res Wirewound 250 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL |
258 In Stock |
|
$0.9280 / $1.7920 | Buy Now |
Part Details for 23J250
23J250 CAD Models
23J250 Part Data Attributes
|
23J250
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
23J250
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 250ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 135 V |