Part Details for 23B103F080DC1H1 by ABB Semiconductors
Overview of 23B103F080DC1H1 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23B103F080DC1H1
23B103F080DC1H1 CAD Models
23B103F080DC1H1 Part Data Attributes
|
23B103F080DC1H1
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
23B103F080DC1H1
ABB Semiconductors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 50% +Tol, 10% -Tol, 10000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | unknown | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.2 mΩ | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 14400 mA |
Alternate Parts for 23B103F080DC1H1
This table gives cross-reference parts and alternative options found for 23B103F080DC1H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23B103F080DC1H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23A103F080DB1H1 | ABB Semiconductors | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 50% +Tol, 10% -Tol, 10000uF, | 23B103F080DC1H1 vs 23A103F080DB1H1 |