Part Details for 23AR1MEG by TT electronics / BI Technologies
Overview of 23AR1MEG by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AR1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1195 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000000 ohm | 956 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000000 ohm | 720 |
|
$0.8640 / $2.1600 | Buy Now |
Part Details for 23AR1MEG
23AR1MEG CAD Models
23AR1MEG Part Data Attributes
|
23AR1MEG
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23AR1MEG
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 1000000ohm, 4 MM, SQUARE, 3 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Slot Adjust | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 200 deg | |
Size Code | 1820 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23AR1MEG
This table gives cross-reference parts and alternative options found for 23AR1MEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23AR1MEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23AR1MEGLFTR | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018, CHIP | 23AR1MEG vs 23AR1MEGLFTR |