Part Details for 23AR100KLF by TT electronics / BI Technologies
Overview of 23AR100KLF by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AR100KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5080 / $0.7400 | Buy Now |
DISTI #
000000000006352250
|
Sager | Trimmer Resistors - SMD | 0 |
|
Buy Now |
Part Details for 23AR100KLF
23AR100KLF CAD Models
23AR100KLF Part Data Attributes
|
23AR100KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23AR100KLF
TT electronics / BI Technologies
RES,TAPPED,CERMET,100K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23AR100KLF
This table gives cross-reference parts and alternative options found for 23AR100KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23AR100KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G43DT1B104 | Trimmer, 0.25W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23AR100KLF vs G43DT1B104 |
G43DB105M | Potentiometer, Cermet, 0.25W, 1000000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23AR100KLF vs G43DB105M |
G43DB104M | Potentiometer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23AR100KLF vs G43DB104M |
G43AB104M | Potentiometer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23AR100KLF vs G43AB104M |
G43AT1B104 | Trimmer, 0.25W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23AR100KLF vs G43AT1B104 |
23AR100KTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 100000ohm, 4 MM, SQUARE, 3 PINS | TT electronics / BI Technologies | 23AR100KLF vs 23AR100KTR |
23AR100KLFTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 100000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 23AR100KLF vs 23AR100KLFTR |
23AR100KLFTB | Potentiometer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | TT Electronics Resistors | 23AR100KLF vs 23AR100KLFTB |
G43DB104 | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23AR100KLF vs G43DB104 |
23AR100K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 100000ohm, 4 MM, SQUARE, 3 PINS | TT electronics / BI Technologies | 23AR100KLF vs 23AR100K |