Datasheets
23A512T-I/SN by:

STANDARD SRAM

Part Details for 23A512T-I/SN by Microchip Technology Inc

Overview of 23A512T-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 23A512T-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 94T8205
Newark 512K, 1.8V Spi Serial Sram, Sqi 8 Soic .150In T/R Rohs Compliant: Yes |Microchip 23A512T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.7400
$1.7400 Buy Now
DISTI # 23A512T-I/SN-ND
DigiKey IC SRAM 512KBIT SPI/QUAD 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $1.7407
$1.7407 Buy Now
DISTI # 23A512T-I/SN
Avnet Americas SOIC 512K, 1.8V SPI SERIAL SRAM, SQI - Tape and Reel (Alt: 23A512T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $1.8300
  • 25 $1.7500
  • 100 $1.6900
$1.6900 / $1.8300 Buy Now
DISTI # 579-23A51579-2T-I/SN
Mouser Electronics SRAM 512K 1.8V SPI SERIAL SRAM SQI RoHS: Compliant 0
  • 3,300 $1.6900
$1.6900 Order Now
DISTI # 23A512T-I/SN
Microchip Technology Inc I-temp 512kb SPI SRAM, 1.7-2.2V, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $1.8300
  • 25 $1.7500
  • 100 $1.6900
  • 1,000 $1.6000
  • 5,000 $1.5000
$1.5000 / $1.8300 Buy Now
DISTI # 70571338
RS 512K, 1.8V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23A512T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $3.2400
  • 16,500 $3.0800
  • 33,000 $2.9100
  • 66,000 $2.7500
$2.7500 / $3.2400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $1.5900
$1.5900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 825 $4.3200
  • 1,650 $2.2900
  • 2,475 $1.6100
  • 3,300 $1.5800
$1.5800 / $4.3200 Buy Now
NAC 512K, 1.8V SPI SERIAL SRAM, SQI - Package: 8 SOIC .150in T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.9500
  • 100 $1.7600
  • 500 $1.6300
  • 1,000 $1.5900
$1.5900 / $1.9500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 825 $4.3200
  • 1,650 $2.2900
  • 2,475 $1.6100
  • 3,300 $1.5800
$1.5800 / $4.3200 Buy Now

Part Details for 23A512T-I/SN

23A512T-I/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

23A512T-I/SN Part Data Attributes

23A512T-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
23A512T-I/SN Microchip Technology Inc STANDARD SRAM
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 20 MHz
I/O Type SEPARATE
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 524288 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Standby Current-Max 0.000004 A
Standby Voltage-Min 1.7 V
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 2.2 V
Supply Voltage-Min (Vsup) 1.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for 23A512T-I/SN

This table gives cross-reference parts and alternative options found for 23A512T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23A512T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS62WVS0648GALL-30NLI Standard SRAM, Integrated Silicon Solution Inc 23A512T-I/SN vs IS62WVS0648GALL-30NLI
23A512-I/P STANDARD SRAM Microchip Technology Inc 23A512T-I/SN vs 23A512-I/P
23A512T-I/ST STANDARD SRAM Microchip Technology Inc 23A512T-I/SN vs 23A512T-I/ST
23A512-E/ST STANDARD SRAM Microchip Technology Inc 23A512T-I/SN vs 23A512-E/ST

23A512T-I/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23A512T-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23A512T-I/SN by Microchip Technology Inc

  • Please alert me when 23A512T-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 23A512T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23A512T-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 23A512T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23A512T-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23A512T-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: