Datasheets
23A172F150CB1H1 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 1700uF,

Part Details for 23A172F150CB1H1 by ABB Semiconductors

Overview of 23A172F150CB1H1 by ABB Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 23A172F150CB1H1

23A172F150CB1H1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

23A172F150CB1H1 Part Data Attributes

23A172F150CB1H1 ABB Semiconductors
Buy Now Datasheet
Compare Parts:
23A172F150CB1H1 ABB Semiconductors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 1700uF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ABB LTD
Reach Compliance Code unknown
Capacitance 1700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 81.6 mΩ
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 150 V
Ripple Current 3500 mA

Alternate Parts for 23A172F150CB1H1

This table gives cross-reference parts and alternative options found for 23A172F150CB1H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23A172F150CB1H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
23B172F150DB1H1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 1700uF, ABB Semiconductors 23A172F150CB1H1 vs 23B172F150DB1H1
23B172F150BE1H1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 1700uF, ABB Semiconductors 23A172F150CB1H1 vs 23B172F150BE1H1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23A172F150CB1H1 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23A172F150CB1H1 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of 23A172F150CB1H1 would you like to use for your alert(s)?
  • Please alert me when 23A172F150CB1H1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23A172F150CB1H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23A172F150CB1H1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23A172F150CB1H1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23A172F150CB1H1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23A172F150CB1H1 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: