Datasheets
23A-15M by:

Fixed Attenuator,

Part Details for 23A-15M by Spectrum Control

Overview of 23A-15M by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FO-10GGBLCX20-015 Amphenol Cables on Demand Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m
AQP85B4-015 Amphenol Communications Solutions QSFP28 100G AOC 15m
AQP85A4-015 Amphenol Communications Solutions QSFP 40G AOC 15m

Part Details for 23A-15M

23A-15M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

23A-15M Part Data Attributes

23A-15M Spectrum Control
Buy Now Datasheet
Compare Parts:
23A-15M Spectrum Control Fixed Attenuator,
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Reach Compliance Code compliant
Additional Feature SMA-M, I/P POWER-MAX(PEAK)=250W
Attenuation-Nom 15 dB
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 33.01 dBm
Mounting Feature PANEL MOUNT
Operating Frequency-Max 23000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
RF/Microwave Device Type FIXED ATTENUATOR
Surface Mount NO
VSWR-Max 1.4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23A-15M by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23A-15M by Spectrum Control

Select Manufacturer
Which Manufacturer of 23A-15M would you like to use for your alert(s)?
  • Please alert me when 23A-15M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23A-15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23A-15M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23A-15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23A-15M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23A-15M by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: