Part Details for 2399607-1 by TE Connectivity
Overview of 2399607-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2399607-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2399607-1-ND
|
DigiKey | 2POS,HVP1400,ASSY,180DEG,COD A/B Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$101.3931 / $118.8700 | Buy Now |
DISTI #
2399607-1
|
Avnet Americas | Connector Power Plug 2 Position 47mm Screw Straight Panel Mount - Bulk (Alt: 2399607-1) Min Qty: 24 Package Multiple: 24 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$81.6960 / $98.3122 | Buy Now |
DISTI #
571-2399607-1
|
Mouser Electronics | Headers & Wire Housings 2POS,HVP1400,ASSY,180DEG,COD A/B RoHS: Compliant | 46 |
|
$101.3800 / $118.8500 | Buy Now |
DISTI #
V36:1790_27192172
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 47mm Screw ST Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Americas - 48 |
|
$88.3300 / $107.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$86.5500 | Buy Now |
DISTI #
AMP2399607-1
|
Heilind Electronics | 2POS,HVP1400,ASSY,180DEG,COD A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,HVP1400,ASSY,180DEG,COD A/B | 0 |
|
$53.8400 / $113.7800 | Buy Now |
|
Onlinecomponents.com | 2POS,HVP1400,ASSY,180DEG,COD A/B | 0 |
|
$85.9400 / $180.0100 | Buy Now |
DISTI #
2399607-1
|
TTI | Headers & Wire Housings 2POS,HVP1400,ASSY,180DEG,COD A/B Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.1300 / $103.8300 | Buy Now |
DISTI #
2399607-1
|
Avnet Americas | Connector Power Plug 2 Position 47mm Screw Straight Panel Mount - Bulk (Alt: 2399607-1) Min Qty: 24 Package Multiple: 24 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$81.6960 / $98.3122 | Buy Now |
Part Details for 2399607-1
2399607-1 CAD Models
2399607-1 Part Data Attributes:
|
2399607-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2399607-1
TE Connectivity
Circular Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |