Part Details for 2398990001 by TE Connectivity
Overview of 2398990001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2398990001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2504
|
Newark | Wire Labels & Markers Ht-Sce-1-2.0-0 |Raychem Te Connectivity 2398990001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.1100 / $17.3700 | Buy Now |
DISTI #
2398990001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer Black - Bulk (Alt: 2398990001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 62 Weeks, 1 Days Container: Bulk | 0 |
|
$8.9549 / $10.1104 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Box | 0Box |
|
$8.5000 | Buy Now |
DISTI #
RYCHT-SCE-1-2.0-0
|
Heilind Electronics | 2398990001 2-1191763-4 | Americas - 0 in Stock |
|
$10.6202 | Buy Now |
|
Onlinecomponents.com | HT-SCE-1-2.0-0 RoHS: Compliant |
198 In Stock |
|
$10.6200 / $15.2400 | Buy Now |
DISTI #
62996261
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 145 |
|
$14.6667 / $19.6392 | Buy Now |
DISTI #
17077050
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer Black RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$10.1500 / $10.3400 | Buy Now |
DISTI #
2398990001
|
TTI | Wire Labels & Markers HT-SCE-1-2.0-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$8.7500 | Buy Now |
DISTI #
RYCHT-SCE-1-2.0-0
|
Interstate Connecting Components | 2398990001 2-1191763-4 | 0 |
|
$10.6202 | Buy Now |
DISTI #
TE Connectivity 2398990001
|
PEI Genesis | HEAT SHRINK MARKER SLEEVE | 198 |
|
Buy Now |