Part Details for 2396399-1 by TE Connectivity
Overview of 2396399-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2396399-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9519
|
Newark | Motion Sensor Mask Rohs Compliant: Yes |Te Connectivity 2396399-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$3.4400 / $6.2800 | Buy Now |
DISTI #
5831-2396399-1-ND
|
DigiKey | MASK STREET LIGHTING MOTION SEN Min Qty: 65 Container: Retail Package MARKETPLACE PRODUCT |
1680 In Stock |
|
$2.4800 / $2.5500 | Buy Now |
DISTI #
17-2396399-1-ND
|
DigiKey | LUMAWISE MOTION SENSOR MASK Min Qty: 1 Lead time: 23 Weeks Container: Box |
33 In Stock |
|
$2.4980 / $4.4700 | Buy Now |
DISTI #
2396399-1
|
Avnet Americas | Mask Motion Streetlight Sensor Polycarbonate Clear - Bulk (Alt: 2396399-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 180 Factory Stock |
|
$2.0833 / $2.1590 | Buy Now |
DISTI #
655-2396399-1
|
Mouser Electronics | Sensor Hardware & Accessories MASK, STREET LIGHTING MOTION SENSOR RoHS: Compliant | 398 |
|
$2.5800 / $5.5900 | Buy Now |
DISTI #
73791737
|
RS | Zhaga Book 18 Street Lighting Connectors, Clear, Height 1.63in, LUMAWISE | TE Connectivity 2396399-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.2900 | RFQ |
|
Future Electronics | Lumawise MOTION SENSOR mask RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 321Box |
|
$3.1500 / $3.6400 | Buy Now |
DISTI #
AMP2396399-1
|
Heilind Electronics | MOTION SENSOR MASK,LUMAWISE | Americas - 15 in Stock |
|
$2.7542 / $3.4818 | Buy Now |
|
Onlinecomponents.com | Sensor Hardware & Accessories MASK, STREET LIGHTING MOTION SENSOR RoHS: Compliant | 180 Factory Stock |
|
$2.2600 / $3.5500 | Buy Now |
DISTI #
77343171
|
Verical | Street LightingConnectors, Accessory Min Qty: 25 Package Multiple: 1 | Americas - 1680 |
|
$3.4884 | Buy Now |
Part Details for 2396399-1
2396399-1 CAD Models
2396399-1 Part Data Attributes
|
2396399-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2396399-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |