Part Details for 2395861-1 by TE Connectivity
Overview of 2395861-1 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2395861-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5450
|
Newark | Inner Spacer, Pa66+Gf, 10Mm Rohs Compliant: Yes |Te Connectivity 2395861-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.3180 / $0.3680 | Buy Now |
DISTI #
1734-2395861-1-ND
|
DigiKey | H&S 35MM, INNER HOUSING Min Qty: 1 Lead time: 12 Weeks Container: Box |
4857 In Stock |
|
$0.2185 / $0.4700 | Buy Now |
DISTI #
2395861-1
|
Avnet Americas | Spacer for 35mm Cable Size Automotive Connectors Polyamide Black - Bulk (Alt: 2395861-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Bulk | 100 Factory Stock |
|
$0.1817 / $0.1990 | Buy Now |
DISTI #
571-2395861-1
|
Mouser Electronics | Automotive Connectors H&S 35mm, Inner housing RoHS: Compliant | 4880 |
|
$0.1860 / $0.4600 | Buy Now |
DISTI #
V36:1790_27192263
|
Arrow Electronics | Connector Accessories Spacer Straight Glass Filled Polyamide 6/6 Orange Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 | Americas - 5000 |
|
$0.1562 / $0.3864 | Buy Now |
|
Future Electronics | Spacer Inner Housing Black H&S 35mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 10000Box |
|
$0.1710 / $0.1770 | Buy Now |
|
Future Electronics | Spacer Inner Housing Black H&S 35mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1710 / $0.1770 | Buy Now |
DISTI #
AMP2395861-1
|
Heilind Electronics | H&S 35mm, Inner housing | Americas - 0 in Stock |
|
$0.1485 / $0.2185 | Buy Now |
|
Onlinecomponents.com | H&S 35mm, Inner housing | 0 |
|
$0.1978 / $0.2884 | Buy Now |
|
Onlinecomponents.com | H&S 35mm, Inner housing | 0 |
|
$0.1525 / $0.4726 | Buy Now |
Part Details for 2395861-1
2395861-1 CAD Models
2395861-1 Part Data Attributes:
|
2395861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2395861-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C |