Part Details for 2394085-7 by TE Connectivity
Overview of 2394085-7 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2394085-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2394085-7-ND
|
DigiKey | PRE-ASSY,FINGER ACCESS,CODE G Min Qty: 1 Lead time: 12 Weeks Container: Box |
130 In Stock |
|
$12.1073 / $23.6400 | Buy Now |
DISTI #
2394085-7
|
Avnet Americas | Connector Power Plug 1 Position Straight Cable Mount - Bulk (Alt: 2394085-7) Min Qty: 180 Package Multiple: 180 Container: Bulk | 510 Factory Stock |
|
$6.5226 / $11.2492 | Buy Now |
DISTI #
571-2394085-7
|
Mouser Electronics | Automotive Connectors Pre-ASSY,Finger Access,Code G RoHS: Compliant | 36 |
|
$12.1000 / $21.6400 | Buy Now |
DISTI #
E02:0323_18825542
|
Arrow Electronics | Conn Housing PL 1 POS Crimp ST Cable Mount Orange RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks Date Code: 2431 | Europe - 180 |
|
$11.8416 / $12.1730 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Lead time: 9 Weeks Container: Box | 0Box |
|
$11.3900 | Buy Now |
DISTI #
AMP2394085-7
|
Heilind Electronics | PRE-ASSY,FINGER ACCESS,CODE G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pre-ASSY,Finger Access,Code G RoHS: Compliant | 0 |
|
$7.4600 / $16.2900 | Buy Now |
|
Onlinecomponents.com | Pre-ASSY,Finger Access,Code G RoHS: Compliant | 510 Factory Stock |
|
$11.7300 / $24.5800 | Buy Now |
DISTI #
84439990
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Orange RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2431 | Americas - 180 |
|
$12.0797 / $12.4178 | Buy Now |
DISTI #
2394085-7
|
TTI | Automotive Connectors Pre-ASSY,Finger Access,Code G Min Qty: 180 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.9800 / $12.4500 | Buy Now |
Part Details for 2394085-7
2394085-7 CAD Models
2394085-7 Part Data Attributes
|
2394085-7
TE Connectivity
Buy Now
|
Compare Parts:
2394085-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |