Part Details for 2394071-1 by TE Connectivity
Overview of 2394071-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2394071-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2394071-1-ND
|
DigiKey | HEADER 90D,ASSY.2POS,FRONT SIDE, Min Qty: 1 Lead time: 15 Weeks Container: Box |
18 In Stock |
|
$98.0300 / $121.6400 | Buy Now |
DISTI #
2394071-1
|
Avnet Americas | Connector Power Plug 2 Position 36mm Screw Right Angle Panel Mount - Bulk (Alt: 2394071-1) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$83.5986 / $100.6017 | Buy Now |
DISTI #
571-2394071-1
|
Mouser Electronics | Power to the Board HEADER 90D,ASSY.2POS,FRONT SIDE,CODE AB RoHS: Compliant | 19 |
|
$103.7400 / $121.6200 | Buy Now |
DISTI #
V36:1790_27192166
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 36mm Screw RA Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2340 | Americas - 36 |
|
$88.2100 / $110.2300 | Buy Now |
DISTI #
E02:0323_19563076
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 36mm Screw RA Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 15 Weeks Date Code: 2310 | Europe - 18 |
|
$103.7725 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$88.5600 | Buy Now |
DISTI #
AMP2394071-1
|
Heilind Electronics | HEADER 90D,ASSY.2POS,FRONT SID | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER 90D,ASSY.2POS,FRONT SIDE,CODE AB | 0 |
|
$55.1000 / $116.4500 | Buy Now |
|
Onlinecomponents.com | HEADER 90D,ASSY.2POS,FRONT SIDE,CODE AB | 0 |
|
$84.8000 / $165.7800 | Buy Now |
DISTI #
2394071-1
|
TTI | Power to the Board HEADER 90D,ASSY.2POS,FRONT SIDE,CODE AB Min Qty: 18 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.6600 / $106.2500 | Buy Now |
Part Details for 2394071-1
2394071-1 CAD Models
2394071-1 Part Data Attributes:
|
2394071-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2394071-1
TE Connectivity
Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
Terminal Pitch | 36 mm | |
UL Flammability Code | 94V-0 |